M38510/01203BEB
vs
54123DMQB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Logic IC Type |
MONOSTABLE MULTIVIBRATOR
|
MONOSTABLE MULTIVIBRATOR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO; MIN OUTPUT PULSE WIDTH = 80NS
|
Family |
|
TTL/H/L
|
JESD-30 Code |
|
R-GDIP-T16
|
JESD-609 Code |
|
e0
|
Length |
|
19.43 mm
|
Load Capacitance (CL) |
|
15 pF
|
Number of Data/Clock Inputs |
|
2
|
Number of Functions |
|
2
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Power Supply Current-Max (ICC) |
|
66 mA
|
Propagation Delay (tpd) |
|
40 ns
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
|
|
|
Compare M38510/01203BEB with alternatives
Compare 54123DMQB with alternatives