M38510/05101BDX
vs
CD4013BK
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
GENERAL ELECTRIC SOLID STATE
|
Part Package Code |
DFP
|
|
Package Description |
DFP,
|
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
|
JESD-30 Code |
R-GDFP-F14
|
|
Logic IC Type |
D FLIP-FLOP
|
|
Number of Bits |
1
|
|
Number of Functions |
2
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Polarity |
COMPLEMENTARY
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
DFP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK
|
|
Propagation Delay (tpd) |
825 ns
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
12.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
10 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Trigger Type |
POSITIVE EDGE
|
|
fmax-Min |
1 MHz
|
|
Base Number Matches |
4
|
5
|
|
|
|
Compare M38510/05101BDX with alternatives