M38510/10101BGC
vs
JM38510/10101BGC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
DEFENSE LOGISTICS AGENCY
Part Package Code
BCY
Package Description
,
TO-5, 8 PIN
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.256 µA
1.5 µA
Input Offset Voltage-Max
4000 µV
6000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
MIL-M-38510
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
10 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
3
2
Common-mode Reject Ratio-Nom
90 dB
Package Code
TO-5
Slew Rate-Nom
0.5 V/us
Technology
BIPOLAR
Unity Gain BW-Nom
1000
Compare M38510/10101BGC with alternatives