M38510/10103BGX
vs
UPC4081G2-A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
QP SEMICONDUCTOR INC
|
NEC ELECTRONICS CORP
|
Part Package Code |
BCY
|
SOIC
|
Package Description |
,
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.1 µA
|
0.01 µA
|
Input Offset Voltage-Max |
3000 µV
|
20000 µV
|
JESD-30 Code |
O-MBCY-W8
|
R-PDSO-G8
|
Neg Supply Voltage Limit-Max |
-22 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-10 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
80 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage Limit-Max |
22 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Common-mode Reject Ratio-Nom |
|
76 dB
|
JESD-609 Code |
|
e6
|
Length |
|
5.2 mm
|
Package Code |
|
SOP
|
Seated Height-Max |
|
1.8 mm
|
Slew Rate-Nom |
|
13 V/us
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN BISMUTH
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
4.4 mm
|
|
|
|
Compare M38510/10103BGX with alternatives
Compare UPC4081G2-A with alternatives