M38510/10104SGC
vs
JM38510/10104BGA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
METAL CAN-8
|
TO-99, CAN8,.2
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.003 µA
|
0.002 µA
|
Input Offset Voltage-Max |
1000 µV
|
500 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
Neg Supply Voltage Limit-Max |
-22 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-10 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class S
|
38535Q/M;38534H;883B
|
Supply Voltage Limit-Max |
22 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
10 V
|
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-99
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.002 µA
|
Frequency Compensation |
|
NO
|
JESD-609 Code |
|
e0
|
Low-Offset |
|
NO
|
Package Code |
|
TO-99
|
Package Equivalence Code |
|
CAN8,.2
|
Slew Rate-Min |
|
0.05 V/us
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Voltage Gain-Min |
|
20000
|
|
|
|
Compare M38510/10104SGC with alternatives
Compare JM38510/10104BGA with alternatives