M38510/10306SIX
vs
LM119H/NOPB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
BCY
|
BCY
|
Package Description |
,
|
METAL CAN, TO-5, 10 PIN
|
Pin Count |
10
|
10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
1 µA
|
0.5 µA
|
Input Offset Voltage-Max |
7000 µV
|
4000 µV
|
JESD-30 Code |
O-MBCY-X10
|
O-MBCY-W10
|
JESD-609 Code |
e0
|
e1
|
Neg Supply Voltage Limit-Max |
-25 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN10,.23
|
CAN10,.23
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-M-38510 Class S
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
UNSPECIFIED
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
2
|
Bias Current-Max (IIB) @25C |
|
0.5 µA
|
Moisture Sensitivity Level |
|
1
|
Output Type |
|
OPEN-COLLECTOR
|
Package Code |
|
TO-5
|
Peak Reflow Temperature (Cel) |
|
260
|
Response Time-Nom |
|
80 ns
|
Supply Current-Max |
|
11.5 mA
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare M38510/10306SIX with alternatives
Compare LM119H/NOPB with alternatives