M38510/11005BCX
vs
5962R9950401VCA
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP, DIP14,.3
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0001 µA
|
0.0001 µA
|
Common-mode Reject Ratio-Nom |
76 dB
|
76 dB
|
Input Offset Voltage-Max |
7000 µV
|
4000 µV
|
JESD-30 Code |
R-CDIP-T14
|
R-GDIP-T14
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class B
|
MIL-PRF-38535 Class V
|
Supply Voltage Limit-Max |
18 V
|
32 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
6
|
2
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.075 µA
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e0
|
Length |
|
19.43 mm
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
YES
|
Package Equivalence Code |
|
DIP14,.3
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
5.08 mm
|
Slew Rate-Min |
|
0.1 V/us
|
Slew Rate-Nom |
|
0.5 V/us
|
Supply Current-Max |
|
3 mA
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Unity Gain BW-Nom |
|
1000
|
Voltage Gain-Min |
|
40000
|
Wideband |
|
NO
|
Width |
|
7.62 mm
|
|
|
|
Compare M38510/11005BCX with alternatives
Compare 5962R9950401VCA with alternatives