M38510/11202BGX vs 5962R9679801VCX feature comparison

M38510/11202BGX Precision Monolithics Inc

Buy Now

5962R9679801VCX National Semiconductor Corporation

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PRECISION MONOLITHICS INC NATIONAL SEMICONDUCTOR CORP
Package Description , DIP,
Reach Compliance Code unknown unknown
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 0.5 µA
Input Offset Voltage-Max 7000 µV 4000 µV
JESD-30 Code O-MBCY-W8 R-GDIP-T14
Number of Functions 2 2
Number of Terminals 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 36 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 4 2
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 19.43 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Output Type OPEN-COLLECTOR
Package Code DIP
Response Time-Nom 80 ns
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Technology BIPOLAR
Terminal Pitch 2.54 mm
Total Dose 100k Rad(Si) V
Width 7.62 mm

Compare M38510/11202BGX with alternatives

Compare 5962R9679801VCX with alternatives