M38510/11202BPX vs M38510/11202SGA feature comparison

M38510/11202BPX National Semiconductor Corporation

Buy Now

M38510/11202SGA Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 0.001 µA
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-CDIP-T8 O-MBCY-W8
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code DIP
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE WIRE
Terminal Position DUAL BOTTOM
Base Number Matches 4 2
Screening Level MIL-PRF-38535 Class S

Compare M38510/11202BPX with alternatives

Compare M38510/11202SGA with alternatives