M38510/11402BGX
vs
JM38510/11405SGA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
BCY
|
TO-99
|
Package Description |
,
|
TO-99,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.31.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Input Offset Voltage-Max |
7000 µV
|
2500 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
7
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Date Of Intro |
|
1990-01-01
|
Average Bias Current-Max (IIB) |
|
0.0035 µA
|
Common-mode Reject Ratio-Min |
|
85 dB
|
JESD-609 Code |
|
e0
|
Package Code |
|
TO-99
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Slew Rate-Min |
|
10 V/us
|
Supply Current-Max |
|
11 mA
|
Technology |
|
JFET
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Gain-Min |
|
25000
|
|
|
|
Compare M38510/11402BGX with alternatives
Compare JM38510/11405SGA with alternatives