M38510/11404SGX
vs
PM156AJ1/38510
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
PRECISION MONOLITHICS INC
|
Part Package Code |
BCY
|
|
Package Description |
,
|
, CAN8,.2
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0035 µA
|
0.05 µA
|
Common-mode Reject Ratio-Min |
80 dB
|
85 dB
|
Input Offset Voltage-Max |
2500 µV
|
2500 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Micropower |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
3 V/us
|
10 V/us
|
Supply Current-Max |
4 mA
|
7 mA
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Gain-Min |
50000
|
50000
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Nom |
|
100 dB
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Package Equivalence Code |
|
CAN8,.2
|
Screening Level |
|
38535Q/M;38534H;883B
|
Slew Rate-Nom |
|
12 V/us
|
Technology |
|
BIPOLAR
|
Unity Gain BW-Nom |
|
4500
|
|
|
|
Compare M38510/11404SGX with alternatives
Compare PM156AJ1/38510 with alternatives