M38510/11405BGA
vs
LF156H/883
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
TO-99, CAN8,.2
|
Reach Compliance Code |
unknown
|
not_compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Input Offset Voltage-Max |
2500 µV
|
5000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class B
|
MIL-STD-883
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
BCY
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
|
0.06 µA
|
Bias Current-Max (IIB) @25C |
|
0.0001 µA
|
Common-mode Reject Ratio-Min |
|
85 dB
|
Common-mode Reject Ratio-Nom |
|
100 dB
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
0.00002 µA
|
Length |
|
9.08 mm
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
TO-99
|
Package Equivalence Code |
|
CAN8,.2
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Seated Height-Max |
|
5.72 mm
|
Slew Rate-Min |
|
7.5 V/us
|
Slew Rate-Nom |
|
12 V/us
|
Supply Current-Max |
|
7 mA
|
Technology |
|
BIFET
|
Terminal Pitch |
|
2.54 mm
|
Unity Gain BW-Nom |
|
5000
|
Voltage Gain-Min |
|
50000
|
Wideband |
|
NO
|
Width |
|
9.08 mm
|
|
|
|
Compare M38510/11405BGA with alternatives
Compare LF156H/883 with alternatives