M38510/11704BXA vs IP117AIG-883BR1 feature comparison

M38510/11704BXA National Semiconductor Corporation

Buy Now Datasheet

IP117AIG-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 40 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-M-38510 Class B MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-257
Pin Count 3
Adjustability ADJUSTABLE
JESD-609 Code e1
Load Regulation-Max(%) 4%
Operating Temperature TJ-Min -55 °C
Package Code TO-257
Terminal Finish TIN SILVER COPPER

Compare M38510/11704BXA with alternatives

Compare IP117AIG-883BR1 with alternatives