M38510/11704BXX vs LM117AHVSMD feature comparison

M38510/11704BXX Texas Instruments

Buy Now Datasheet

LM117AHVSMD TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Part Package Code TO-204AA
Package Description , BCC,
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-CBCC-B3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-M-38510 Class B
Surface Mount NO YES
Technology BIPOLAR
Terminal Form PIN/PEG BUTT
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Rohs Code No
Length 15.875 mm
Operating Temperature TJ-Min -55 °C
Package Code BCC
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.6 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm

Compare M38510/11704BXX with alternatives

Compare LM117AHVSMD with alternatives