If you like Findchips… You will love Findchips PRO. Try it Now.

M38510/11704BYA vs 5962R9951703VXA feature comparison

M38510/11704BYA Defense Logistics Agency

Buy Now

5962R9951703VXA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Part Package Code TO-39
Package Description TO-39,
Pin Count 3
Factory Lead Time 1 Week
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.2 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Length 8.255 mm
Line Regulation-Max (%/V) 0.004
Load Regulation-Max(%) 0.04%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code TO-39
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-PRF-38535 Class V
Terminal Pitch 4.699 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Total Dose 100k Rad(Si) V
Width 8.255 mm

Compare M38510/11704BYA with alternatives

Compare 5962R9951703VXA with alternatives