If you like Findchips… You will love Findchips PRO. Try it Now.

M38510/11704BYC vs LM117K/883 feature comparison

M38510/11704BYC Unitrode Corporation

Buy Now

LM117K/883 Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP LINEAR TECHNOLOGY CORP
Package Description ,
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 1 6
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.25%
Number of Outputs 1
Package Equivalence Code TO-204/-3
Packing Method TRAY
Screening Level 38535Q/M;38534H;883B

Compare M38510/11704BYC with alternatives