If you like Findchips… You will love Findchips PRO. Try it Now.

M38510/11704BYC vs LM317H/NOPB feature comparison

M38510/11704BYC Unitrode Corporation

Buy Now

LM317H/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP TEXAS INSTRUMENTS INC
Package Description , TO-39,
Reach Compliance Code unknown compliant
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-39
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 40 V
Input Voltage-Min 3 V
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Outputs 1
Package Code TO-39
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Gold (Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M38510/11704BYC with alternatives

Compare LM317H/NOPB with alternatives