If you like Findchips… You will love Findchips PRO. Try it Now.

M38510/11704BYC vs NCV317BTG feature comparison

M38510/11704BYC Unitrode Corporation

Buy Now

NCV317BTG ON Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP ON SEMICONDUCTOR
Package Description , , SIP3,.1TB
Reach Compliance Code unknown not_compliant
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SFM
Pin Count 3
Manufacturer Package Code 221AB
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 5.8%
Number of Outputs 1
Package Equivalence Code SIP3,.1TB
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Terminal Finish Tin (Sn)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 40

Compare M38510/11704BYC with alternatives

Compare NCV317BTG with alternatives