M38510/11704BYX vs 5962R9951703QXX feature comparison

M38510/11704BYX Minco Technology Labs LLC

Buy Now

5962R9951703QXX Texas Instruments

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSS MINCO LLC NATIONAL SEMICONDUCTOR CORP
Package Description , TO-39,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 7 1
Part Package Code TO-39
Pin Count 3
Package Code TO-39
Screening Level MIL-PRF-38535 Class Q
Total Dose 100k Rad(Si) V

Compare M38510/11704BYX with alternatives

Compare 5962R9951703QXX with alternatives