M38510/11704SYX vs RH117MH#PBF feature comparison

M38510/11704SYX Analog Devices Inc

Buy Now

RH117MH#PBF Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 2
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - annealed

Compare M38510/11704SYX with alternatives

Compare RH117MH#PBF with alternatives