M38510/12903BPX vs DS75452N feature comparison

M38510/12903BPX Linfinity Microelectronics

Buy Now

DS75452N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS TEXAS INSTRUMENTS INC
Package Description DIP, DIP-8
Reach Compliance Code unknown unknown
Interface IC Type NAND GATE BASED PERIPHERAL DRIVER NAND GATE BASED PERIPHERAL DRIVER
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 9.6 mm 9.817 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 0.5 A 0.3 A
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Turn-off Time 0.035 µs 35 µs
Turn-on Time 0.035 µs 35 µs
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Technology BIPOLAR

Compare M38510/12903BPX with alternatives