M38510/31302B2X vs M38510/31302B2X feature comparison

M38510/31302B2X Lansdale Semiconductor Inc

Buy Now

M38510/31302B2X Philips Semiconductors

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC SIGNETICS CORP
Part Package Code QLCC
Package Description QCCN, QCCN,
Pin Count 20
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 52 ns 52 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Screening Level MIL-PRF-38535 Class B

Compare M38510/31302B2X with alternatives

Compare M38510/31302B2X with alternatives