M38510/31509BEB vs JM38510/31509BEA feature comparison

M38510/31509BEB Philips Semiconductors

Buy Now

JM38510/31509BEA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description DIP,
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 66 ns 36 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B MIL-M-38510
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 18 MHz 20 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
ECCN Code EAR99
JESD-609 Code e0
Length 19.56 mm
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.016 A
Packing Method TUBE
Power Supply Current-Max (ICC) 105 mA
Prop. Delay@Nom-Sup 52 ns
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/31509BEB with alternatives

Compare JM38510/31509BEA with alternatives