M38510/31509BEB vs M38510/31509B2A feature comparison

M38510/31509BEB Signetics

Buy Now

M38510/31509B2A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description DIP, QCCN, LCC20,.35SQ
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LS LS
JESD-30 Code R-GDIP-T16 S-CQCC-N20
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 66 ns 66 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 18 MHz 18 MHz
Base Number Matches 1 2
Pbfree Code No
Part Package Code QLCC
Pin Count 20
JESD-609 Code e0
Max Frequency@Nom-Sup 18000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code LCC20,.35SQ
Power Supply Current-Max (ICC) 35 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare M38510/31509BEB with alternatives

Compare M38510/31509B2A with alternatives