M38510/31509BEB vs SN74LS191N feature comparison

M38510/31509BEB Signetics

Buy Now

SN74LS191N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description DIP, 0.300 INCH, PLASTIC, DIP-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LS LS
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 66 ns 36 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 18 MHz 20 MHz
Base Number Matches 1 11
Rohs Code Yes
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature TCO OUTPUT
JESD-609 Code e4
Length 19.3 mm
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.016 A
Moisture Sensitivity Level 1
Package Equivalence Code DIP16,.3
Packing Method TUBE
Power Supply Current-Max (ICC) 105 mA
Prop. Delay@Nom-Sup 52 ns
Seated Height-Max 5.08 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 2.54 mm
Width 6.35 mm

Compare M38510/31509BEB with alternatives

Compare SN74LS191N with alternatives