M38510/32601SEA vs DM54LS155J/883 feature comparison

M38510/32601SEA Texas Instruments

Buy Now

DM54LS155J/883 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics TOTEM POLE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 46 ns 35 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class S 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code No
Additional Feature FUNCTION 2 OUTPUT INVERTED
JESD-609 Code e0
Length 19.43 mm
Load Capacitance (CL) 15 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 10 mA
Prop. Delay@Nom-Sup 35 ns
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/32601SEA with alternatives

Compare DM54LS155J/883 with alternatives