M38510/37004SDA vs M38510/37004BDA feature comparison

M38510/37004SDA Texas Instruments

Buy Now

M38510/37004BDA Rochester Electronics LLC

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DFP DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ALS ALS
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Logic IC Type NAND GATE NAND GATE
Number of Functions 1 1
Number of Inputs 8 8
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 22 ns 22 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class S MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
JESD-609 Code e0
Package Equivalence Code FL14,.3
Prop. Delay@Nom-Sup 22 ns
Schmitt Trigger NO
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare M38510/37004SDA with alternatives

Compare M38510/37004BDA with alternatives