M38510/65001BCA vs SNJ54HC00J-00 feature comparison

M38510/65001BCA Texas Instruments

Buy Now Datasheet

SNJ54HC00J-00 Texas Instruments

Buy Now Datasheet
Source Content uid M38510/65001BCA SNJ54HC00J-00
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG-MAX
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0
Length 19.94 mm 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 21 ns
Propagation Delay (tpd) 135 ns 27 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-M-38510 Class B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare M38510/65001BCA with alternatives

Compare SNJ54HC00J-00 with alternatives