If you like Findchips… You will love Findchips PRO. Try it Now.
M38510/65005BCA QP SemiconductorBuy Now |
DV74HCT132AD avg SemiconductorsBuy Now Datasheet |
|
Part Life Cycle Code | Transferred | Obsolete |
Ihs Manufacturer | QP SEMICONDUCTOR INC | AVG SEMICONDUCTORS |
Part Package Code | DIP | SOIC |
Package Description | DIP, | PLASTIC, SOP-14 |
Pin Count | 14 | 14 |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Family | HC/UH | HCT |
JESD-30 Code | R-GDIP-T14 | R-PDSO-G14 |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Body Material | CERAMIC, GLASS-SEALED | PLASTIC/EPOXY |
Package Code | DIP | SOP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | IN-LINE | SMALL OUTLINE |
Propagation Delay (tpd) | 29 ns | 38 ns |
Qualification Status | Not Qualified | Not Qualified |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 6 V | 5.5 V |
Supply Voltage-Min (Vsup) | 2 V | 4.5 V |
Supply Voltage-Nom (Vsup) | 4.5 V | 5 V |
Surface Mount | NO | YES |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | MILITARY |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | GULL WING |
Terminal Position | DUAL | DUAL |
Base Number Matches | 4 | 1 |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Seated Height-Max | 1.75 mm | |
Terminal Pitch | 1.27 mm | |
Width | 3.9 mm | |