If you like Findchips… You will love Findchips PRO. Try it Now.

M38510/65005BCA vs GD54HCT00D feature comparison

M38510/65005BCA Defense Logistics Agency

Buy Now

GD54HCT00D Goldstar Electron Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY GOLDSTAR ELECTRON CO LTD
Part Package Code DIP
Package Description DIP, DIP14,.3 ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 29 ns 29 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1

Compare M38510/65005BCA with alternatives

Compare GD54HCT00D with alternatives