M38510/65005BCA vs GD74HCT132 feature comparison

M38510/65005BCA QP Semiconductor

Buy Now Datasheet

GD74HCT132 Goldstar Electron Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC GOLDSTAR ELECTRON CO LTD
Part Package Code DIP
Package Description DIP, ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 29 ns 38 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 2
Load Capacitance (CL) 50 pF

Compare M38510/65005BCA with alternatives

Compare GD74HCT132 with alternatives