M38510/65005BCA vs MC74HC132ADDR2 feature comparison

M38510/65005BCA QP Semiconductor

Buy Now

MC74HC132ADDR2 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC MOTOROLA INC
Part Package Code DIP SOIC
Package Description DIP, SOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 29 ns 38 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Length 8.65 mm
Load Capacitance (CL) 50 pF
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare M38510/65005BCA with alternatives

Compare MC74HC132ADDR2 with alternatives