M38510/65005BCA vs SN74HC132ADBLE feature comparison

M38510/65005BCA Defense Supply Center Columbus

Buy Now

SN74HC132ADBLE Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS TEXAS INSTRUMENTS INC
Part Package Code DIP SSOP
Package Description DIP, DIP14,.3 SSOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 4 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 29 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Source Content uid SN74HC132ADBLE
Length 6.2 mm
Seated Height-Max 2 mm
Width 5.3 mm

Compare M38510/65005BCA with alternatives

Compare SN74HC132ADBLE with alternatives