If you like Findchips… You will love Findchips PRO. Try it Now.

M38510/65005BCX vs DV74HC00AD feature comparison

M38510/65005BCX e2v technologies

Buy Now

DV74HC00AD avg Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD AVG SEMICONDUCTORS
Part Package Code DIP SOIC
Package Description CERAMIC, DIP-14 PLASTIC, SOP-14
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 29 ns 110 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 7 1
Length 8.65 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14(UNSPEC)
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 110 ns
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare M38510/65005BCX with alternatives

Compare DV74HC00AD with alternatives