If you like Findchips… You will love Findchips PRO. Try it Now.

M38510/65005BCX vs MC74HC03AFL2 feature comparison

M38510/65005BCX e2v technologies

Buy Now

MC74HC03AFL2 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD ROCHESTER ELECTRONICS INC
Part Package Code DIP SOIC
Package Description CERAMIC, DIP-14 SSOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-PDSO-G14
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 29 ns 180 ns
Qualification Status Not Qualified COMMERCIAL
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 7 2
Length 6.2 mm
Output Characteristics OPEN-DRAIN
Seated Height-Max 2 mm
Terminal Pitch 0.65 mm
Width 5.3 mm

Compare M38510/65005BCX with alternatives