M38510H05151BCA
vs
CD4013BFMS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
HARRIS SEMICONDUCTOR
|
Package Description |
DIP,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-GDIP-T14
|
R-GDIP-T14
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
825 ns
|
405 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class B
|
|
Supply Voltage-Max (Vsup) |
15 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
10 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
1M Rad(Si) V
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
1 MHz
|
16 MHz
|
Base Number Matches |
2
|
2
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare M38510H05151BCA with alternatives
Compare CD4013BFMS with alternatives