M39012/55-3128
vs
1051815-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RADIALL S A
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-PRF-39012, APPLICABLE CABLE: RG-142
|
APPLICABLE CABLES: RG 142/U; RG 223/U
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
75 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
GOLD
|
NOT APPLICABLE
|
Contact Finish Termination |
GOLD
|
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
YES
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
CRIMP
|
CRIMP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Depth |
|
0.57 inch
|
Body Length |
|
1.3 inch
|
Cable Types |
|
RG 223, RG 142, RG 400
|
Contact Material |
|
NOT APPLICABLE
|
Contact Resistance |
|
3 mΩ
|
Contact Style |
|
COAX
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insertion Loss |
|
0.21 dB
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
Mains Connector Rating |
|
115/230VAC
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Operating Frequency-Max |
|
12.4 GHz
|
Operating Temperature-Max |
|
165 °C
|
Operating Temperature-Min |
|
-65 °C
|
Shell Material |
|
STAINLESS STEEL
|
Terminal Length |
|
0.73 inch
|
Total Number of Contacts |
|
1
|
VSWR |
|
1.27
|
|
|
|
Compare M39012/55-3128 with alternatives
Compare 1051815-1 with alternatives