M39014/01/1553V vs CKR05BX104KR feature comparison

M39014/01-1553V Defense Supply Center Columbus

Buy Now Datasheet

CKR05BX104KR KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature MIL-PRF-39014
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code BX X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Factory Lead Time 23 Weeks, 3 Days
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Package Style Radial
Reference Standard MIL-PRF-39014/01
Terminal Finish TIN LEAD
Width 2.29 mm

Compare M39014/01/1553V with alternatives