M39014/01/1553V vs CKR05BX104KS feature comparison

M39014/01-1553V Defense Supply Center Columbus

Buy Now Datasheet

CKR05BX104KS Defense Supply Center Columbus

Buy Now Datasheet
Part Life Cycle Code Active Active
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature MIL-PRF-39014
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e0
Manufacturer Series CKR05
Reference Standard MIL-PRF-39014/01
Terminal Finish TIN LEAD

Compare M39014/01/1553V with alternatives

Compare CKR05BX104KS with alternatives