M39014/01-1207V vs M39014/01-1287V feature comparison

M39014/01-1207V Defense Logistics Agency

Buy Now

M39014/01-1287V Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY KYOCERA AVX COMPONENTS CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown not_compliant
Additional Feature MIL-PRF-39014 MIL-PRF-39014
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 4 4
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8532.23.00.60
Factory Lead Time 26 Weeks
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Package Style Radial
Reference Standard MIL-PRF-39014/01
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Width 2.29 mm

Compare M39014/01-1207V with alternatives

Compare M39014/01-1287V with alternatives