M39014/01-1218
vs
CKR04BX820KM
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
AVX CORP
Package Description
RADIAL LEADED
, 1909
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
8532.24.00.60
Capacitance
0.000082 µF
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Length
4.8 mm
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
MIL-C-39014/01
MIL-PRF-39014/23
Size Code
1909
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Pitch
5.1 mm
2.54 mm
Terminal Shape
WIRE
WIRE
Width
2.3 mm
2.29 mm
Base Number Matches
4
1
Factory Lead Time
26 Weeks
Height
4.83 mm
JESD-609 Code
e0
Packing Method
BULK
Terminal Finish
TIN LEAD
Compare M39014/01-1218 with alternatives
Compare CKR04BX820KM with alternatives