M39014/01-1258V vs M39014/01-1218 feature comparison

M39014/01-1258V Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39014/01-1218 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Length 4.8 mm 4.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-C-39014/01 MIL-C-39014/01
Size Code 1909 1909
Surface Mount NO NO
Temperature Characteristics Code BX X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.1 mm 5.1 mm
Terminal Shape WIRE WIRE
Width 2.3 mm 2.3 mm
Base Number Matches 3 4
Pbfree Code No
Package Description RADIAL LEADED
HTS Code 8532.24.00.60
Multilayer Yes
Package Shape RECTANGULAR PACKAGE

Compare M39014/01-1258V with alternatives

Compare M39014/01-1218 with alternatives