M39014/01-1298 vs M39014/01-1338V feature comparison

M39014/01-1298 Defense Logistics Agency

Buy Now

M39014/01-1338V Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown unknown
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm
Length 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-39014
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm
Base Number Matches 4 4
Additional Feature MIL-PRF-39014

Compare M39014/01-1298 with alternatives

Compare M39014/01-1338V with alternatives