M39014/01-1298V vs CKR05BX820KP feature comparison

M39014/01-1298V Defense Logistics Agency

Buy Now

CKR05BX820KP KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY KEMET ELECTRONICS CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown not_compliant
Additional Feature MIL-PRF-39014
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Temperature Characteristics Code BX X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 4 5
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8532.24.00.60
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Package Style Radial
Reference Standard MIL-PRF-39014/01
Size Code 1909
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Width 2.29 mm

Compare CKR05BX820KP with alternatives