M39014/01-1302V vs CKR04BX151KS feature comparison

M39014/01-1302V Defense Supply Center Columbus

Buy Now Datasheet

CKR04BX151KS

Part not found

Search for CKR04BX151KS
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature MIL-PRF-39014
Capacitance 0.00015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Base Number Matches 5

Compare M39014/01-1302V with alternatives