M39014/01-1338V
vs
M39014/01-1258V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
unknown
not_compliant
Additional Feature
MIL-PRF-39014
Capacitance
0.000082 µF
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
No
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
200 V
200 V
Surface Mount
NO
NO
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WIRE
WIRE
Base Number Matches
4
3
Rohs Code
No
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
22 Weeks
Height
4.83 mm
JESD-609 Code
e0
Length
4.83 mm
Package Style
Radial
Reference Standard
MIL-PRF-39014/01
Size Code
1909
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Width
2.29 mm
Compare M39014/01-1338V with alternatives
Compare M39014/01-1258V with alternatives