M39014/01-1443V vs C052T222K1X5CS7301 feature comparison

M39014/01-1443V Defense Supply Center Columbus

Buy Now

C052T222K1X5CS7301 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY KEMET ELECTRONICS CORP
Package Description , , 1909
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature MIL-PRF-39014
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK TR, 12 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 5 1
Pbfree Code No
Rohs Code No
Height 4.83 mm
JESD-609 Code e0
Length 4.83 mm
Package Style Radial
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Pitch 5.08 mm
Width 2.29 mm

Compare M39014/01-1443V with alternatives

Compare C052T222K1X5CS7301 with alternatives