M39014/01-1468
vs
M39014/01-1548V
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
RADIAL LEADED
, 1909
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.60
Capacitance
0.047 µF
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
JESD-609 Code
e0
Length
4.83 mm
4.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-39014/01
MIL-C-39014/01
Surface Mount
NO
NO
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
5.1 mm
Terminal Shape
WIRE
WIRE
Width
2.29 mm
2.3 mm
Base Number Matches
4
3
Size Code
1909
Compare M39014/01-1468 with alternatives