M39014/01-1508
vs
CKR05BX473MR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
unknown
unknown
Capacitance
0.047 µF
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
4.83 mm
Length
4.83 mm
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39014
MIL-C-39014/01
Surface Mount
NO
Temperature Characteristics Code
BX
X7R
Temperature Coefficient
15% ppm/°C
-/+15ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
2.29 mm
Base Number Matches
4
4
Series
CKR05
Size Code
1909
Compare M39014/01-1508 with alternatives
Compare CKR05BX473MR with alternatives