M39014/01-1508V vs CK05BX473M feature comparison

M39014/01-1508V Kyocera AVX Components

Buy Now Datasheet

CK05BX473M Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.24.00.60
Factory Lead Time 26 Weeks
Additional Feature MIL-PRF-39014
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.8 mm
JESD-609 Code e0 e0
Length 4.83 mm 4.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39014/01 MIL-C-11015/18
Surface Mount NO NO
Temperature Characteristics Code BX X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5.1 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.3 mm
Base Number Matches 3 5
Size Code 1909

Compare M39014/01-1508V with alternatives

Compare CK05BX473M with alternatives